TE Connectivity 16WGD3 technical specifications.
| Approvals | UL, CSA, VDE |
| Capacitance | 470nF |
| Current | 16A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | WG, Corcom |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 16WGD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.