TE Connectivity 16WGE1 technical specifications.
| Capacitance | 470nF |
| Current | 16A |
| Current Rating | 16A |
| Inductance | 1.3mH |
| Lead Free | Lead Free |
| Leakage Current | 200uA |
| Mount | Chassis Mount |
| Operating Frequency | 50 Hz to 60 Hz |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | WG |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 16WGE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.