
The 16WGF1 is a 250V 16A chassis mount power line filter from TE Connectivity. It has a capacitance of 470nF and is packaged in a 200 case. The filter operates within a temperature range of -10°C to 40°C and is compliant with RoHS regulations. It is available in bulk packaging with 108 units per package. The filter is designed for use with 50/60 Hz operating frequencies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 16WGF1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470nF |
| Package/Case | 200 |
| Current | 16A |
| Max Current Rating | 16A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Panel |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 108 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | WG |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 16WGF1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
