
This 250V 16A power line filter from TE Connectivity has a capacitance of 470nF and is designed for chassis mount applications. It is approved by UL, CSA, and VDE, and is RoHS compliant. The filter is available in bulk packaging with 36 units per package.
TE Connectivity 16WGF3 technical specifications.
| Approvals | UL, CSA, VDE |
| Capacitance | 470nF |
| Current | 16A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | WG, Corcom |
| Termination | Wire Leads |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 16WGF3 to view detailed technical specifications.
No datasheet is available for this part.