TE Connectivity 16WGF7 technical specifications.
| Capacitance | 470nF |
| Current | 16A |
| Max Current Rating | 16A |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Panel |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 108 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | WG |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 16WGF7 to view detailed technical specifications.
No datasheet is available for this part.