
SHUR PLUG REC 20-16 MM2 0.32 X 13.97 BR
TE Connectivity 170012-1 technical specifications.
| Contact Material | Brass |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.145inch |
| Length | 19.6mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Strip |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Shur-Plug |
| Shielding | Unshielded |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170012-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.