Power Relay 12VDC 8A SPST-NO(18.2x10.2x14.7)mm THT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1721260-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Current Rating | 8A |
| Lead Free | Lead Free |
| Length | 18.2mm |
| Number of Contacts | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1721260-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.