Power Relay 12VDC 8A SPST(18.2mm 10.2mm 14.9mm) THT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1721261-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Depth | 10.2mm |
| Length | 18.2mm |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1721261-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.