TE Connectivity 1721538-7 technical specifications.
| Coil Resistance | 1.28kR |
| Contact Material | Tin, Silver |
| ELV | Compliant |
| Height | 14.7mm |
| Lead Free | Lead Free |
| Length | 18.2mm |
| Max Operating Temperature | 85°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 9g |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1721538-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.