SPST-NO electromechanical relay featuring a 10A contact current rating and 277V switching voltage. This 12VDC coil voltage relay offers 320 Ohm coil resistance and 450mW coil power. Constructed with tin and silver contact material, it mounts via through-hole termination to a PCB. The relay operates at a maximum temperature of 85°C and is RoHS compliant.
TE Connectivity 1721539-5 technical specifications.
| Coil Power | 450mW |
| Coil Resistance | 320R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Contact Plating | Tin |
| Contact Voltage Rating (DC) | 30V |
| Current Rating | 10A |
| ELV | Compliant |
| Height | 14.7mm |
| Lead Free | Lead Free |
| Length | 18.2mm |
| Max Operating Temperature | 85°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switching Voltage | 277V |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 9g |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1721539-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.