
SPST-NO power relay featuring a 12VDC coil with 16.7mA current, 200mW power, and 720 Ohm resistance. Offers a 5A contact current rating with silver contact material and a 400V AC voltage rating. Designed for general purpose applications with through-hole PCB mounting and a 10ms operate time. Compact dimensions of 20.39x7x15.01mm and a 4g weight. Rated for 6000 hours of life and operates within a -40°C to 85°C temperature range.
TE Connectivity 1721547-5 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Type | 1 maker |
| Depth | 7mm |
| ELV | Compliant |
| Height | 15.01mm |
| Length | 20.39mm |
| Life (Hours) | 6000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| Weight | 4g |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1721547-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.