
TE Connectivity 1721548-3 technical specifications.
| Height | 20.2mm |
| Length | 20.2mm |
| RoHS Compliant | Yes |
| Width | 16.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1721548-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.