TE Connectivity 1721548-4 technical specifications.
| Application(s) | POWER |
| Coil Current | 16.67mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver |
| Depth | 16.5mm |
| Height | 20.2mm |
| Length | 20.2mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 16A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1721548-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.