
The TE Connectivity relay features a contact material of tin and silver, with a coil resistance of 2.88kR. It is compliant with ELV regulations and RoHS standards. The relay has a maximum operating temperature of 85°C and is designed for through-hole mounting. It is packaged in a tray and has a weight of 7g.
TE Connectivity 1721768-6 technical specifications.
| Coil Resistance | 2.88kR |
| Contact Material | Tin, Silver |
| ELV | Compliant |
| Height | 15.2mm |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 7g |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1721768-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.