3-position, 1-row shrouded header with a 2.5mm pitch. Features straight, male, tin-plated contacts with a 3.5mm post length, designed for solder termination. This through-hole mount component offers vertical PCB mounting orientation with retention and operates within a -30°C to 105°C temperature range, rated for 350.25kV DC. It is UL94 V-0 flammability rated, lead-free, and RoHS compliant.
TE Connectivity 172681-3 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Contact Post Length | 3.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 350.25kV |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 396 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172681-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.