3-position vertical through-hole post header with a 2.5mm pitch, featuring male square brass pins with tin/lead plating and a 7.5mm mating length. This connector offers 3.5A contact current rating, kinked pin termination, and a 0.142-inch tail length. Designed for board-to-board applications, it includes mating alignment, mating retention, PCB mount alignment, and PCB mount retention. Operating within a -20°C to 95°C temperature range, the natural colored housing is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 172732-3 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Contact Current Rating | 3.5A |
| Contact Material | Brass |
| Contact Mating Length | 7.5mm |
| Contact Plating | Tin, Lead |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.409inch |
| Housing Color | Natural |
| Length | 7.5mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EI |
| Strain Relief | No (Without) |
| Tail Length | 0.142inch |
| Termination | Kinked Pin |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172732-3 to view detailed technical specifications.
No datasheet is available for this part.