Vertical post header with 7 positions and 7 male pin contacts. Features a 2.5mm pitch and brass contacts with tin plating. Housing and contacts are natural colored, with kinked pin termination. Mounts via through-hole with PCB retention. Compliant with ELV and RoHS standards, and rated UL94 V-0 for flammability.
TE Connectivity 172732-7 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.295inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 10000 |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EI |
| Termination | Kinked Pin |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 172732-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.