
Mini USB 2.0 Type B right-angle receptacle for cable-to-board connections. Features 5 positions and 5 contacts with gold-plated bronze contacts rated for 1A. Surface mount termination with a 0.8mm pitch, designed for 1.57mm PCB thickness. Black housing and insulation, shielded design, with a mating cycle of 5000 and operating temperature range of -40°C to 85°C. Packaged in tape and reel.
TE Connectivity 1734035-2 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 8.45mm |
| Mating Cycles | 5000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| PCB Thickness | 1.57mm |
| Pitch | 0.8mm |
| Plating | Nickel |
| Plating Thickness | 0.76um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | SMD/SMT |
| USB Standard | USB 2.0 |
| Width | 7.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734035-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
