
50-position, right-angle female connector with a wire-to-board system. Features bronze contacts with gold and tin plating, utilizing a tuning fork contact type. Black housing with a 0.05-inch pitch, suitable for vertical PCB mounting with alignment features. Operates within a -35°C to 85°C temperature range and boasts a UL94 V-0 flammability rating.
TE Connectivity 1734098-5 technical specifications.
| Boss | No (Without) |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Tuning Fork |
| Depth | 15.27mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.6001inch |
| Housing Color | Black |
| Length | 43.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.72mm |
| Pitch | 0.05inch |
| Plating Thickness | 3.81um |
| RoHS Compliant | Yes |
| Series | CHAMP .050 I |
| Stackable | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734098-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
