4-position, 1-port vertical board connector with a 2.5mm pitch. Features straight, male, press-fit terminals with a 0.075 inch pitch and 1A contact current rating. Constructed with bronze contacts and gold plating, this connector offers a 30V voltage rating and operates within a -40°C to 80°C temperature range. Designed for cable-to-board applications, it supports through-hole mounting and is lead-free compliant.
TE Connectivity 17343661 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Vertical |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Vertical |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Plating | Bright, Tin |
| Plating Thickness | 0.762um |
| Reach SVHC Compliant | No |
| Tail Length | 0.11inch |
| Termination | Through Hole |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 17343661 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.