CONN SOCKET R/A FLAT IEEE 1394
TE Connectivity 1734368-1 technical specifications.
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Mount | Surface Mount, Horizontal, Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 11600 |
| Packaging | Rail/Tube |
| PCB Thickness | 1.6mm |
| Pitch | 1mm |
| Plating | Copper |
| Plating Thickness | 0.762um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1734368-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.