4-position, 1-row, right-angle flexible flat cable (FFC) connector for flex-to-board applications. Features a 1mm pitch, bottom contact actuation, and gold-plated bronze contacts rated for 1A. SMD/SMT termination with a natural-colored, shrouded housing. Operating temperature range of -40°C to 85°C, RoHS and ELV compliant.
TE Connectivity 1735265-4 technical specifications.
| Connector System | Flex-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Height | 2.56mm |
| Housing Color | Natural |
| Length | 11.92mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.039inch |
| Plating Thickness | 0.05um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Termination | SMD/SMT |
| Width | 0.213inch |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1735265-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.