
Universal Power Plug, 3-position, wire-to-wire connector system. Features male gender with female socket contacts, straight orientation, and free-hanging mount. Rated for 600V AC maximum operating voltage and 300V operating supply voltage. Operates within a temperature range of -22°C to 221°C. Accommodates wire gauges from 16AWG to 26AWG with crimp termination. Housing is natural colored, UL94 V-0 flammability rated, and RoHS compliant.
TE Connectivity 176272-1 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Retention | No (Without) |
| Contact Style | Socket |
| Contact Type | Female Socket |
| Depth | 19.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.65mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 13.02mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Signal Positions | 0 |
| Operating Supply Voltage | 300V |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal Power |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 9.65mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 176272-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
