
3-position, 1-row wire-to-wire connector housing with a straight, cable mount orientation. Features female socket contacts and a 3.96mm pitch, designed for crimp termination of 26AWG wire. Operates within a temperature range of -22°C to 221°C, with a UL94 V-0 flammability rating. This red housing offers mating retention and is RoHS compliant.
TE Connectivity 176272-2 technical specifications.
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.65mm |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Length | 13.02mm |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal Power |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 176272-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.