Three-position, single-row wire housing for wire-to-wire connections. Features a 3.96mm pitch and accepts female socket contacts for crimp termination. This free-hanging, cable mount housing is constructed from UL94 V-0 rated material, offering a yellow color and a maximum operating temperature of 221°C. It includes mating retention and is RoHS compliant.
TE Connectivity 176272-4 technical specifications.
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.65mm |
| Housing Color | Yellow |
| Lead Free | Not Applicable |
| Length | 13.02mm |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal Power |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 176272-4 to view detailed technical specifications.
No datasheet is available for this part.