This TE Connectivity 3-contact cable mount housing features a PL gender, crimp termination method, and a straight body orientation. It can operate within a temperature range of -30 to 105°C and has a maximum voltage rating of 600VAC. The housing is designed for cable mount applications and has a terminal pitch of 3.96mm. It can handle a maximum current rating of 12A per contact.
TE Connectivity 176272-6 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 3 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 12/ContactA |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 176272-6 to view detailed technical specifications.
No datasheet is available for this part.