This 3-position wire housing is made of black material and features a 26AWG wire/cable gauge. It has a pitch of 3.96mm and is designed for use in temperatures ranging from -30°C to 105°C. The housing is compliant with ELV regulations and has a flammability rating of UL94 V-0.
TE Connectivity 176272-9 technical specifications.
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 13.02mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 176272-9 to view detailed technical specifications.
No datasheet is available for this part.
