
Six-position, two-row wire housing for straight cable mounting. Features a 9mm pitch and female gender, accepting quick connect terminations. Constructed from natural colored nylon, this insulated housing operates within a -40°C to 120°C temperature range and offers mating retention.
TE Connectivity 178025-1 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 28.5mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Natural |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Length | 28.5mm |
| Material | Nylon |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 9mm |
| RoHS Compliant | Yes |
| Series | 250 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 178025-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.