160-position, 2-row board-to-board connector with 0.8mm pitch and 2.4mm row spacing. Features gold-plated brass contacts rated for 500mA, a 0.787-inch stack height, and vertical orientation for surface mount (SMD/SMT) termination. Operates within a -40°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. Includes boss for alignment and is stackable.
TE Connectivity 179562-8 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead, Bright |
| Flammability Rating | UL94 V-0 |
| Height | 8mm |
| Housing Color | Natural |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Row Spacing | 2.4mm |
| Sealable | No (Without) |
| Series | Free Height (FH) |
| Stack Height | 0.787inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 179562-8 to view detailed technical specifications.
No datasheet is available for this part.