TE Connectivity 180BCF10 technical specifications.
| Capacitance | 6.7uF |
| Current | 180A |
| Current Rating | 180A |
| Depth | 120mm |
| Height | 170mm |
| Inductance | 0.72mH |
| Length | 380mm |
| Max Current Rating | 180A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Panel, Flanges |
| Number of Phases | 3 |
| Operating Frequency | 50 Hz, 60 Hz |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | BCF |
| Termination | Lug |
| Voltage Rating | 480V |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 180BCF10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.