
TE Connectivity 1810DBX technical specifications.
| Actuating System | AC |
| Package/Case | 120 |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 5A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 120V |
| Mount | Chassis Mount, Flanges |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | 1800 |
| Termination | Stud |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1810DBX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.