
Rotary DIP switch featuring SP10T throw configuration and 10 positions. Surface mountable with gull wing termination and 2.54mm terminal pitch. Rated for 20VAC/20VDC and 0.4VA, with a 10,000 cycle electrical life. Constructed with a polyamide actuator and copper alloy contacts plated with gold. Operates within a -30°C to 85°C temperature range and is RoHS compliant.
TE Connectivity 1825007-8 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 10mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-0 |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | DRD |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SP10T |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825007-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
