
Rotary DIP Switch, SP16T, featuring 16 positions and a 2.54mm terminal pitch. This right-angle, through-hole mounted switch offers PC pin termination with gold-plated copper alloy contacts. Rated for 20VAC/20VDC and 0.4VA, it boasts an electrical life of 10,000 cycles and operates within a -30°C to +85°C temperature range. Constructed with a polyphenylene body and polyamide actuator, it meets UL94 V-0 flammability standards and is lead-free and RoHS compliant.
TE Connectivity 1825008-8 technical specifications.
| Actuator Length | 7.3mm |
| Actuator Material | Polyamide |
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DR |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825008-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
