
DPDT slide switch featuring a vertical orientation and gull wing SMD termination for surface mounting. Rated for 0.3A and 115VDC, this switch offers 15,000 electrical cycles with a silver-plated copper alloy contact. The black nylon actuator measures 2.79mm in length, and the component operates within a temperature range of -40°C to 80°C. It is RoHS and ELV compliant, with a UL94 V-0 flammability rating.
TE Connectivity 1825010-6 technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.79mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Contact Current Rating | 300mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 9.4mm |
| Electrical Life | 15000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Current Rating | 300mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 115V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 2448 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASE |
| Switch Function | On-On |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Type | Switch |
| Width | 7.37mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825010-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
