DPDT slide switch with a 20VDC, 0.4VA rating. Features a right-angle orientation, gull wing SMD termination, and surface mount design. Operates within a -40°C to 80°C temperature range. Constructed with a nylon actuator and gold-plated copper alloy contacts. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 1825010-9 technical specifications.
| Actuator Length | 2.79mm |
| Actuator Material | Nylon |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Length | 0.4inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 6120 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ASE |
| Switch Function | On-On |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Type | Switch |
| Width | 7.37mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825010-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.