
Rotary DIP switch featuring SP10T throw configuration and 10 positions. Surface mountable with gull wing termination and 2.54mm terminal pitch. Rated for 20VAC/20VDC and 0.4VA, with a contact current rating of 1mA. Offers a mechanical life of 20,000 cycles and an electrical life of 10,000 cycles. Constructed with a polyphenylene body and gold-plated copper alloy contacts, operating within a -30°C to 85°C temperature range. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 1825013-1 technical specifications.
| Actuator Length | 0mm |
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Color | Black |
| Contact Current Rating | 1mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 20000Cycles |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MRD |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SP10T |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825013-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.