TE Connectivity 1825013-7 technical specifications.
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| RoHS Compliant | Yes |
| Series | MRD |
| Termination | PC Pin |
| Voltage Rating (AC) | 20V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825013-7 to view detailed technical specifications.
No datasheet is available for this part.