SPST momentary pushbutton switch featuring a brown, standard PBT actuator with a 0.65mm length. This non-illuminated switch offers a 50mA current rating at 24VDC, with silver-plated copper alloy contacts. Designed for through-hole, right-angle mounting with PC pin termination, it boasts an electrical and mechanical life of 100,000 cycles. Operating force is 0.98N, with a switch travel of 0.25mm, and it operates within a temperature range of -35°C to 85°C. RoHS compliant.
TE Connectivity 1825027-1 technical specifications.
| Actuator Color | Brown |
| Actuator Length | 0.65mm |
| Actuator Material | PBT, Polybutylene |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 0.98N |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FSMRAJ |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825027-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.