
SPST tactile switch featuring a blue, round PBT actuator with a 0.128-inch length. This through-hole mounted component offers a 50mA contact current rating at 24VDC, with silver-plated copper alloy contacts. It boasts a mechanical and electrical life of 100,000 cycles, an operating force of 1.57N, and a switch travel of 0.25mm. Operating within a temperature range of -35°C to 85°C, this RoHS and ELV compliant switch is supplied loose piece in quantities of 1000.
TE Connectivity 1825027-8 technical specifications.
| Actuator Color | Blue |
| Actuator Length | 0.128inch |
| Actuator Material | PBT |
| Actuator Type | Standard |
| Color | Blue |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 9.86mm |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Height | 7mm |
| Illumination Color | Blue |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Material | Nylon |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 1.57N |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FSMRAJ |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825027-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
