
SPDT Slide Switch with ON-OFF-ON function, featuring PC pin termination and bracket mount/through hole compatibility. This standard slide switch offers a 2.8mm actuator length, 2.2mm switch travel, and a 3.3mm tail length. Rated for 20VDC and 20VAC, it boasts a 0.4VA contact rating with gold-plated bronze contacts. Designed for durability, it provides 10,000 electrical and mechanical life cycles, operates between -20°C and 80°C, and includes waterproof features. UL94 V-0 flammability rating and RoHS compliance ensure safety and environmental responsibility.
TE Connectivity 1825031-2 technical specifications.
| Actuator Length | 2.8mm |
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| ELV | Compliant |
| Features | WATERPROOF |
| Flammability Rating | UL94 V-0 |
| Length | 9.5mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 3 |
| Operating Force | 500gf |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SE, Alcoswitch |
| Switch Function | On-Off-On |
| Switch Travel | 2.2mm |
| Tail Length | 3.3mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825031-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
