
SPDT slide switch featuring a 2.8mm PBT actuator and PC pin termination for through-hole mounting. This waterproof switch offers a 20VDC/20VAC voltage rating with a 400mA contact current rating, utilizing gold-plated bronze contacts. Designed for 10,000 electrical and mechanical cycles, it operates within a -20°C to 80°C temperature range and meets UL94 V-0 flammability standards.
TE Connectivity 1825032-1 technical specifications.
| Actuator Length | 2.8mm |
| Actuator Material | PBT |
| Actuator Type | Standard |
| Contact Current Rating | 400mA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5mm |
| Electrical Life | 10000Cycles |
| ELV | Compliant |
| Features | WATERPROOF |
| Flammability Rating | UL94 V-0 |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 500gf |
| Orientation | Vertical |
| Package Quantity | 400 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SE, Alcoswitch |
| Switch Function | On-On |
| Switch Travel | 2.2mm |
| Tail Length | 3.3mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825032-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
