SPDT Slide Switch with ON-OFF-ON function, featuring PC pins for through-hole mounting. This waterproof switch offers a 0.05A current rating at 48VAC/48VDC, with a 0.4VA power capacity. Constructed with gold-plated bronze contacts and a yellow PBT actuator, it boasts electrical and mechanical lifespans of 10,000 cycles. Operating within a -20°C to 80°C temperature range, this UL94 V-0 rated component is RoHS and ELV compliant.
TE Connectivity 1825032-2 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 2.8mm |
| Actuator Material | PBT |
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5mm |
| Electrical Life | 10000Cycles |
| ELV | Compliant |
| Features | WATERPROOF |
| Flammability Rating | UL94 V-0 |
| Length | 9.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 48V |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Operating Force | 500gf |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| RoHS Compliant | Yes |
| Series | SE, Alcoswitch |
| Switch Function | On-Off-On |
| Switch Travel | 2.2mm |
| Tail Length | 3.3mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825032-2 to view detailed technical specifications.
No datasheet is available for this part.