
DPDT slide switch featuring a latched mechanism and a 3.5mm glass fiber actuator. This through-hole, straight-mount component offers a 0.05A contact current rating at 48VDC, with gold-plated copper alloy contacts. It boasts a 10,000 cycle electrical and mechanical life, operates within a -20°C to 80°C temperature range, and is waterproof.
TE Connectivity 1825032-3 technical specifications.
| Actuator Length | 3.5mm |
| Actuator Material | Glass fibre |
| Actuator Type | Standard |
| Contact Current Rating | 400mA |
| Contact Material | Copper Alloy, Bronze, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 5mm |
| Electrical Life | 10000Cycles |
| Features | WATERPROOF |
| Length | 9.5mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 48V |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole, PCB |
| Operating Force | 500gf |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SE, Alcoswitch |
| Switch Function | On-On |
| Switch Travel | 2.2mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825032-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
