TE Connectivity 1825041-6 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Termination Type | WIRE |
| Manufacturer Series | 1825041 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.31 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 1825041-6 to view detailed technical specifications.
No datasheet is available for this part.