
DIP Switch featuring a slide actuator with a 0.99mm polyamide actuator length. This through-hole mount switch offers 10 positions and 10 circuits, with a straight orientation and 2.54mm terminal pitch. It boasts a contact current rating of 1A, a maximum voltage rating of 24V DC, and a switching capacity of 400mW. The polyphenylene body material and gold-plated copper alloy contacts ensure durability, with a mechanical and electrical life of 1000 cycles. Operating temperature range is -30°C to 85°C, and it is RoHS compliant and washable.
TE Connectivity 1825057-9 technical specifications.
| Actuator Length | 0.99mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 4mm |
| Depth | 7.49mm |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.138inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 4mm |
| Length | 27.4mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ADE |
| Switching Capacity | 400mW |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825057-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
