Rotary & Slide Actuator DIP Switch featuring a standard actuator type, SPST throw configuration, and 3 positions. This surface mount switch offers a 1A contact current rating with gold-plated copper alloy contacts and a 100mA max current rating at 5V DC. Operating within a -30°C to 85°C temperature range, it boasts a 24V DC max voltage rating and a gull wing termination. The black housing has a 0.138-inch height and 9.6mm length with a 0.1-inch pitch, designed for tape and reel packaging.
TE Connectivity 1825059-7 technical specifications.
Download the complete datasheet for TE Connectivity 1825059-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.