DPDT slide switch featuring PC pins for panel mount or through-hole termination. Rated for 0.5A at 125VAC, this switch offers a 2.69mm travel and a 350gf operating force. Constructed with a PBT actuator and copper alloy contacts plated with silver and nickel, it boasts electrical and mechanical lifespans of 6,000 and 10,000 cycles respectively. Operating within a -20°C to 85°C temperature range, this RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Black |
| Actuator Length | 4.8mm |
| Actuator Material | PBT, Polybutylene |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Nickel |
| Current Rating | 500mA |
| Electrical Life | 6000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 10000Cycles |
| Mount | Panel, Through Hole |
| Operating Force | 350gf |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SLS, Alcoswitch |
| Switch Function | On-On |
| Switch Travel | 2.69mm |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |