
DP4T Slide Switch, Double Pole, 4 Position, ON-ON-ON-ON function. Features 125VAC/12VDC voltage rating, 150mA contact current rating, and 250mA max current rating. Mechanical life of 10,000 cycles, electrical life of 6,000 cycles. Through-hole mount with PC pin termination, straight orientation, and 3.2mm switch travel. Black PBT actuator with 5mm length. RoHS compliant.
TE Connectivity 1825080-3 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5mm |
| Actuator Material | PBT |
| Actuator Type | Standard |
| Contact Current Rating | 150mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 150mA |
| Depth | 10.21mm |
| Electrical Life | 6000Cycles |
| Flammability Rating | UL94 HB |
| Length | 19.99mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 60°C |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Positions | 4 |
| Operating Force | 250gf |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLS, Alcoswitch |
| Switch Function | ON-ON-ON-ON |
| Switch Travel | 3.2mm |
| Tail Length | 0.11inch |
| Termination | PC Pins |
| Throw Configuration | DP4T |
| Type | Switch |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| Width | 0.402inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825080-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
