SPDT slide switch with a straight, through-hole mount and turret termination. Features a 0.5A current rating at 125VAC, a mechanical life of 10,000 cycles, and an electrical life of 6,000 cycles. The black PBT actuator has a length of 3.2mm, and the copper alloy contacts are plated with silver and nickel. Operating temperature range is -20°C to 85°C.
TE Connectivity 1825082-1 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.2mm |
| Actuator Material | PBT, Polybutylene |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Nickel |
| Current Rating | 500mA |
| Depth | 5.6mm |
| Electrical Life | 6000Cycles |
| Length | 10.1mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 125V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Operating Force | 350gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SLSA, Alcoswitch |
| Switch Function | On-On |
| Switch Travel | 2.69mm |
| Termination | Turret |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825082-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.