
Illuminated and Non-Illuminated Pushbutton Switch, Surface Mount (SMT) with Gull Wing termination. Features a standard rubber/silicone actuator with a 0.031-inch length and 0.5mm travel. Rated for 50mA contact current and 32V DC, with a mechanical life of 100,000 cycles. Operates within a temperature range of -40°C to 85°C, requiring 260gf operating force. RoHS compliant and lead-free.
TE Connectivity 1825086-2 technical specifications.
| Actuator Length | 0.031inch |
| Actuator Material | Rubber, Silicone |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel |
| Contact Plating | Silver |
| ELV | Compliant |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Force | 260gf |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FSMJM, Alcoswitch |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1825086-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
